
The EconoSeal J Mark II 070 is a 6-position wire-to-wire connector with a PBT material construction and a maximum operating temperature range of -22°C to 221°C. It is compliant with ELV and RoHS standards, and is packaged in bags of 4000 units. The connector has a length of 17.8mm and a depth of 15.5mm, and is rated for use in environments with a flammability rating of UL94 HB.
TE Connectivity 1-174265-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 15.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 17.8mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 6 |
| Package Quantity | 4000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.