Conn Housing PL 36 POS Crimp ST Cable Mount
TE Connectivity 1-1743059-2 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 1.783inch |
| Hybrid Connector | Yes |
| Length | 43.1mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.