This 64-position 2-row female connector features a grey housing and brass contacts with gold plating. It is compliant with ELV regulations and has a flammability rating of UL94 HB. The connector is packaged in bulk and can be panel mounted with retention. It is also suitable for PCB mounting at a right angle orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-174518-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |