Connector Accessories Double Lock Plate Straight Natural Bag
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 12 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| RoHS | Compliant |