
Right-angle, 7-position male power connector with a 0.2-inch pitch, designed for board-to-board applications. Features copper alloy contacts with gold plating, rated for 20A current. This through-hole mounted connector has a glass insulator, black housing, and a 1.53-inch length, 27mm width, and 17.5mm height. It offers mating alignment and retention, with solder termination and a 3.8mm tail length. Compliant with ELV and Halogen Free standards, it is also RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1-1747145-7 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 20A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 17.5mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 1.53inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic DZ5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747145-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.