
Wire-to-board header with 2 positions and 2 contacts, featuring a 6.35mm pitch and straight, through-hole mounting. This male connector offers a 24A current rating, copper alloy contacts with gold and tin plating, and a 600V voltage rating. Designed for vertical PCB mounting, it includes mating alignment and retention, with a black housing and UL94 V-0 flammability rating. Termination is via solder, with a tail length of 3.8mm.
Sign in to ask questions about the TE Connectivity 1-1747277-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1747277-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 24A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.429inch |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Blade Pin |
| Current Rating | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.8mm |
| Housing Color | Black |
| Length | 0.879inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 6.35mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Series | Dynamic D-4200, AMP |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747277-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
