
Right-angle, surface-mount HDMI receptacle for cable-to-board applications. Features 19 positions and 19 contacts with gold-plated copper alloy for signal transmission. Rated for 40V and 500mA contact current, with a mating cycle of 10,000. Housing and insulation are black, with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 70°C.
TE Connectivity 1-1747981-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747981-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
