
Right-angle, 19-position, 19-contact signal receptacle for cable-to-board applications. Features gold-plated contacts with a 500mA current rating and 10,000 mating cycles. Surface mount termination with a 0.039-inch pitch, housed in black with black insulation. Compliant with ELV and RoHS standards, rated UL94 V-0 for flammability, and operates between -25°C and 70°C. Packaged in trays of 700 units.
TE Connectivity 1-1747981-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747981-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.