
Right Angle HDMI Receptacle, 19 Position, 1 Port, Surface Mount (SMD/SMT) connector for cable-to-board applications. Features a 0.5mm pitch, 19 contacts with gold-plated copper alloy terminals, and a 500mA contact current rating. Designed for signal applications with a mating cycle of 10,000 and operating temperatures from -25°C to 70°C. Housing and insulation are black, with a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
TE Connectivity 1-1747981-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 510 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747981-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
