
Connector Accessories Double Lock Plate Straight Natural
TE Connectivity 1-174878-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 070 |
| RoHS | Compliant |
No datasheet is available for this part.
