
36-position, 2-row female rectangular connector with a 2.5mm pitch. Features brass contacts with gold plating, a black housing, and right-angle PCB mounting via through-hole termination. Operates within a temperature range of -30°C to 105°C and has a UL94 HB flammability rating. Includes panel mount retention and is ELV compliant.
TE Connectivity 1-174912-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 22.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 63.5mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 040 |
| Termination | Solder |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-174912-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
