
Three-position, single-row wire housing with a 3.5mm pitch, designed for straight cable mounting. This female connector features a white housing and accepts tab contacts, supporting a 14A current rating. Operating within a -30°C to 105°C temperature range, it offers a mating connector lock and is UL94 V-2 flammability rated.
TE Connectivity 1-174928-1 technical specifications.
| Color | White |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 16.3mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.