This cable mount connector features a 20-position, 2-row configuration with a 3.5mm pitch. It is made from UL94 V-2 material and is RoHS compliant. The connector is designed for use with discrete wire or cable and is suitable for applications where a keyed connector is not required.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Depth | 31.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Keyed | No |
| Length | 46.7mm |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multilock 070 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |