
8-position, 2-row shrouded header receptacle for signal applications. Features a 3.5mm pitch and straight, through-hole mounting with solder termination. Constructed with brass contacts plated in tin, offering a 14A current rating and 12V DC voltage rating. Insulation material is PBT in natural color, with a white housing. Operating temperature range is -22°C to 221°C, and it is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-174955-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-174955-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 15.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174955-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
