
30-position, 2-row wire-to-board receptacle with a 3.5mm pitch. Features straight, through-hole mounting with solder termination and a 14A current rating. Constructed with brass contacts plated in tin, a white UL94 V-0 rated housing, and a maximum operating temperature of 221°C. This RoHS and ELV compliant component is designed for signal applications and is packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-174961-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 15.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 15.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 2.972inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-174961-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
