
Female signal contact for wire-to-wire connector systems. Features a rectangular shape, bronze material with tin plating, and a 4A current rating. Designed for crimp termination, it supports discrete wire with a gauge range of 26-22AWG and an insulation diameter of 0.059 inches. Operating temperature range is -40°C to 221°C with a 125V voltage rating. Supplied in tape and reel packaging.
TE Connectivity 1-175102-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Signal |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Height | 1.4mm |
| Insulation Diameter | 0.059inch |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
