
Female signal contact for wire-to-wire connector systems. Features a copper alloy construction with gold plating over nickel underplate for enhanced conductivity and durability. Designed for crimp termination of discrete wires ranging from 20 to 24 AWG, with a maximum insulation diameter of 2.6mm. Rated for 10A current and operates within a temperature range of -67°C to 221°C. This contact is RoHS compliant and packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 1-175195-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-175195-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 2.6mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Material | Copper Alloy |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-3000 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175195-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.