
Female wire-to-wire connector socket for discrete wire, featuring a copper alloy contact with gold plating over nickel underplate. This straight, unshielded crimp termination component supports 16-20 AWG wire, with a maximum current rating of 15A and a voltage rating of 600V AC. Operating within a temperature range of -67°C to 221°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1-175196-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175196-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.