
Female signal contact for wire-to-wire connector systems. Features gold plating over nickel underplate on a copper alloy contact material. Designed for cable mounting with a straight orientation, this crimp termination contact accepts 16-20 AWG discrete wire with an insulation diameter up to 2.8mm. Operates within a temperature range of -67°C to 221°C, is RoHS and ELV compliant, and carries a UL94 V-0 flammability rating. Supplied on tape and reel for automated processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-175196-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-175196-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175196-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
