
Signal contact, female, for wire-to-wire connector systems. Features copper alloy construction with bright tin plating and nickel underplate for reliable connections. Designed for discrete wire termination via crimp, accommodating 16-20AWG cable sizes with an insulation diameter up to 2.8mm. Rated for a maximum current of 15A and operating temperatures from -67°C to 221°C. This straight, unshielded contact is supplied on tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-175196-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-175196-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Bright, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175196-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
