
Female signal contact for wire-to-wire connector systems. Features a 15A current rating, gold plating over nickel underplate on a copper alloy body, and crimp termination for 24-28AWG discrete wire. This straight, unshielded contact has a 1.4mm insulation diameter and a maximum operating temperature of 221°C. It is RoHS compliant and supplied in a bag of 1000.
Sign in to ask questions about the TE Connectivity 1-175216-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-175216-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-175216-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
