Z-pack Hdr Assy 268P Type
TE Connectivity 1-175387-1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 268 |
| RoHS Compliant | No |
| Shape | Straight |
| RoHS | Not Compliant |
No datasheet is available for this part.