
This 10-position shrouded header features a brass contact material and is non-compliant with ELV regulations. It has a flammability rating of UL94 V-0 and is available in a natural housing color. The component is rated for operation between -30°C and 105°C and has a maximum voltage rating of 125.125kV. It is designed for through-hole mounting and is compliant with RoHS regulations.
TE Connectivity 1-175487-0 technical specifications.
| Contact Material | Brass |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.