
This D-Subminiature connector, designed for signal applications, features 50 contacts arranged in 3 rows. It offers a straight, free-hanging, cable mount orientation with a blue polyester dielectric and copper alloy contacts plated with gold. The connector operates within a temperature range of -55°C to 125°C, is RoHS and ELV compliant, and has a zinc-plated steel shell. Termination is achieved via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1757822-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 15.75mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Length | 76.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1757822-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
