High-density D-subminiature receptacle with 62 signal contacts, featuring a straight, female configuration for free-hanging, cable mounting. Constructed with a steel shell and metal body, it utilizes copper alloy contacts with gold plating and a crimp termination style. Operating across a wide temperature range of -55°C to 125°C, this RoHS and ELV compliant component is designed for robust signal integrity.
Sign in to ask questions about the TE Connectivity 1-1757824-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1757824-0 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.48mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1757824-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.