
Standard D-Subminiature Receptacle, 78 Position, 4 Row, Straight Orientation. Features a metal body and package with copper alloy and copper contacts plated in gold. Designed for free hanging, cable mounting with crimp termination. Operates within a temperature range of -55°C to 125°C, compliant with RoHS and ELV directives.
Sign in to ask questions about the TE Connectivity 1-1757824-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1757824-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 17.06mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1757824-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
