This D-Subminiature connector features 50 contacts in a 3-row configuration, with a straight body orientation and solder termination method. It is designed for through-hole mounting and has a single port. The connector is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1757827-0 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 50 |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.