SOCKET ASSEMBLY, VERTICAL FB DIMM, SOLDER TAIL, 240
TE Connectivity 1-1761024-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Max Operating Temperature | 221°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761024-3 to view detailed technical specifications.
No datasheet is available for this part.