
8-position, 8-contact RJ11 receptacle for cable-to-board applications. Features straight, through-hole PCB mounting with solder termination and a 2.54mm pitch. Offers a 1.5A contact current rating, gold-plated bronze contacts, and a polyester housing in black. Operates within a -4°C to 176°C temperature range and supports up to 3000 mating cycles.
TE Connectivity 1-1761183-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.82mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 33.02mm |
| Material | Polyester |
| Mating Cycles | 3000 |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 430V |
| Mount | Through Hole, PCB |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761183-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.