
Shielded, straight, 4-position RJ11 connector for signal applications. Features a 1.27mm pitch, 1.5A contact current rating, and copper alloy contacts with gold plating. This cable mount connector has a polycarbonate housing, operates within a -4°C to 176°C temperature range, and supports 24AWG flat wire. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 1-1761184-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 22.61mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Material | Polycarbonate |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 430V |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761184-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.