This 16-contact RJ11 cable mount connector features a straight body orientation and crimp termination method. It has 16 terminals and 1 port. The connector is designed for cable mounting and has a terminal pitch of 1.27mm.
TE Connectivity 1-1761184-6 technical specifications.
| Type | SDL |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.