
Right-angle, 6-position RJ11 receptacle for cable-to-board applications. Features a 1.5A contact current rating with gold-plated bronze contacts and a 0.05-inch pitch. Designed for through-hole PCB mounting with a polyester housing and UL94 V-0 flammability rating. Offers 3000 mating cycles and operates within a -4°C to 176°C temperature range. This shielded connector system supports signal applications and is RoHS compliant.
TE Connectivity 1-1761185-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.51mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 30.48mm |
| Material | Polyester |
| Mating Cycles | 3000 |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole, PCB |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.