
8-position, 1-row right-angle receptacle for signal applications, designed for cable-to-board connectivity. Features gold-plated bronze contacts with a 1.5A current rating and 30V AC / 4.23kV DC voltage rating. Constructed from UL94 V-0 rated polyester housing in black, this shielded connector offers through-hole mounting and solder termination. Operating temperature range is -4°C to 176°C.
TE Connectivity 1-1761185-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.51mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 33.02mm |
| Material | Polyester |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Through Hole |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761185-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
