
16-position, 16-contact shielded RJ11 connector for signal applications. Features a right-angle, cable-mount design with solder termination and a 0.05-inch pitch. Copper alloy contacts with gold plating offer a 1.5A current rating and 30V voltage rating. Operating temperature range from -4°C to 176°C, with a UL94 V-2 flammability rating. Housing is grey with clear color accents.
TE Connectivity 1-1761187-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 36 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761187-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
