
40-position, 2-row, straight pin header with 50 contacts. Features gold-plated bronze square contacts with a 2.6mm post length, rated for 1A current. Black, shrouded housing with vertical PCB mounting orientation and 2.54mm pitch. Compliant with ELV and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Current Rating | 1A |
| Depth | 9.22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 50 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |