
104-position male mezzanine header with a 0.65mm pitch, designed for surface mount vertical PCB mounting. Features include a 1.3mm pitch, 2mm row spacing, and a 25mm mated stacking height. Contacts are copper alloy with gold plating, rated for 1A, and have a square shape. Operating temperature range is 0°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 0.430335inch |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |