104-position mezzanine header with 0.65mm pitch, featuring a 1.3mm overall pitch and 2mm row spacing. This surface mount connector offers a 18mm stack height and supports 28mm mated stacking heights. Constructed with gold-plated copper alloy contacts, it has a 1A current rating and operates between 0°C and 100°C. Designed for vertical PCB mounting with solder termination, this stackable header is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1761612-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Height | 0.548235inch |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1761612-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
