104-position, 18-row mezzanine header with 0.65mm pitch and 2mm row spacing. Features gold-plated copper alloy square contacts with a 1A current rating, designed for surface mount (SMD) vertical top entry. Offers a 26mm stack height, stackable functionality, and a 30mm mated stacking height. Operates within a 0°C to 100°C temperature range, with solder termination and no PCB mount retention.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 15.95mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 26mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |