
104-position, 18-row mezzanine receptacle with a 0.65mm pitch and 2mm row spacing. Features straight, top-entry orientation with solder pot termination and gold-plated copper alloy contacts. Supports a 1A contact current rating and 48V AC voltage rating, with a mated stacking height of 35mm and a stack height of 25mm. Surface mount and through-hole mounting options are available, with a maximum operating temperature of 100°C. Packaged in a tray with 30 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1761613-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.55mm |
| ELV | Compliant |
| Height | 20.65mm |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Mated Stacking Heights | 35mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 48V |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761613-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.