
200-position, 18-row mezzanine connector with a 0.65mm pitch and 2mm row spacing. Features straight, top-entry orientation for SMD and through-hole mounting. Copper alloy contacts with gold plating offer 1A current rating and 48V voltage rating. Maximum operating temperature is 100°C. Stackable design with a 26mm stack height.
Sign in to ask questions about the TE Connectivity 1-1761614-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1761614-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Depth | 28.6mm |
| ELV | Compliant |
| Height | 15.95mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 48V |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 26mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761614-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.