
296-position, 18-row mezzanine header with a 0.65mm pitch and 1.3mm row spacing. Features straight, top-entry orientation with solder pot termination and gold-plated copper alloy square contacts rated for 1A. Designed for surface mount and through-hole PCB mounting with a 26mm stack height, supporting mated stacking heights up to 30mm. Operates within a temperature range of 0°C to 100°C.
TE Connectivity 1-1761616-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 15.95mm |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 26mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1761616-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.