26-position, 2-row right-angle shrouded header receptacle for signal applications. Features brass contacts with gold plating, a 0.118-inch pitch, and a 1.6mm PCB thickness compatibility. Rated for 12V DC max operating voltage and a temperature range of -22°C to 221°C. Through-hole mount with solder termination, housed in orange UL94 HB rated plastic.
TE Connectivity 1-176206-8 technical specifications.
| Circuit Application | Signal |
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Orange |
| Length | 28.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 44.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.