
6-position, wire-to-wire power connector plug kit featuring female copper alloy contacts with gold plating. This free-hanging, general I/O connector offers a 9A current rating and 250V voltage rating, designed for discrete wire with an 18AWG gauge. The black, UL94 V-0 flammability rated housing is halogen-free and lead-free, with a 2.25-inch height and 49mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-176346-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 2.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49mm |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.1499inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3700 |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 24mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-176346-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
