
TE Connectivity 1-176497-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-176497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
