
This Fine Stack 12-position 2-row surface mount header features a lead-free contact plating and a mated stacking height of 4.4mm. It is designed for surface mount applications and is packaged in cut tape. The header is compliant with RoHS regulations and is part of the Fine Stack (FS) series.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1775629-2 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4.4mm |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| RoHS | Compliant |
No datasheet is available for this part.
