
36-position, 2-row card edge socket connector featuring straight, through-hole mounting for vertical PCB orientation. Contacts are made of bronze with gold, tin, and matte plating, offering a 1.1A current rating. The black nylon housing measures 25mm in length, 0.346 inches in width, and 0.433 inches in height, with a 0.039-inch pitch. Operating temperature range is -40°C to 85°C, and it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1775801-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.122inch |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.433inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.09oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1775801-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.