This surface mount socket features 200 contacts with a 0.6mm pitch, arranged in a 2-row right angle configuration. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The socket is made from copper alloy with a gold plating and is available in a tray packaging format.
TE Connectivity 1-1775804-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.