This surface mount IC socket features 200 positions, a 0.6mm pitch, and gold contact plating. It is designed for use with DDR SDRAM memory modules and is available in tape and reel packaging. The socket is suitable for surface mount applications and has a right-angle orientation. It is not radiation hardened and has a termination of solder.
TE Connectivity 1-1775804-2 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.