
General purpose terminal block featuring 24 positions and 12mm pitch for screw termination. Rated for 40A and 250V AC, this straight, single-row, single-level block utilizes brass contacts with tin plating and a zinc terminal finish. Constructed with a natural colored nylon housing, it offers UL and CSA approvals, is RoHS and ELV compliant, and has a UL94 V-2 flammability rating. Supports wire gauges from 10AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1776302-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB1000, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1776302-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.