
General purpose terminal block featuring 10 positions and 10 circuits, designed for panel mounting with screw termination. Offers a 40A current rating and 300V voltage rating, accommodating wire gauges from 8AWG to 16AWG. Constructed with brass contacts plated in tin and a natural colored nylon insulation, this single-level block has a 0.531-inch pitch and 20 wire entries. Rated UL94 V-2 for flammability.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.531inch |
| RoHS Compliant | No |
| Series | TSB1500, Buchanan |
| Terminal Material | Brass |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |